USD

32-SSOP_SSOPA32 Pkg

BD37543FS-E2

Digi-Key Part Number
BD37543FS-E2TR-ND - Tape & Reel (TR)
BD37543FS-E2CT-ND - Cut Tape (CT)
BD37543FS-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD37543FS-E2
Supplier
Description
IC AUDIO TONE PROCESSOR 32SSOPA
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Audio Audio Tone Processor 3 Channel 32-SSOPA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Tone Processor
Applications
Automotive Audio
Interface
-
Voltage - Supply
7V ~ 9.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
32-SOP (0.213", 5.40mm Width)
Supplier Device Package
32-SSOPA
Number of Channels
3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.55000$5.55
10$4.98300$49.83
25$4.71040$117.76
100$4.08230$408.23
250$3.87296$968.24
500$3.47520$1,737.60
1,000$2.96250$2,962.50
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$2.96250$5,925.00
Additional Resources
AttributeDescription
Other NamesBD37543FS-E2TR
Standard Package2,000