USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
SMT3
SMT3
SOT-346 Package Top
2SC2412KT146S
Digi-Key Part Number
2SC2412KT146STR-ND - Tape & Reel (TR)
2SC2412KT146SCT-ND - Cut Tape (CT)
2SC2412KT146SDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
2SC2412KT146S
Supplier
Description
TRANS NPN 50V 0.15A SOT-346
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 180MHz Surface Mount SMT3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 1mA, 6V
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Price BreakUnit PriceExtended Price
1$0.25000$0.25
10$0.20400$2.04
25$0.17120$4.28
100$0.08360$8.36
500$0.06974$34.87
1,000$0.04845$48.45
Additional Resources
AttributeDescription
Other Names2SC2412KT146STR
Standard Package3,000