USD

SMT3
SMT3
SOT-346 Package Top
2SA1037AKT146R
Digi-Key Part Number
2SA1037AKT146RTR-ND - Tape & Reel (TR)
2SA1037AKT146RCT-ND - Cut Tape (CT)
2SA1037AKT146RDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
2SA1037AKT146R
Supplier
Description
TRANS PNP 50V 0.15A SOT-346
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Bipolar (BJT) Transistor PNP 140MHz Surface Mount SMT3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1mA, 6V
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

17,428 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names2SA1037AKT146RTR
Standard Package3,000