USD

SML-21 Series 0805 pkg
SML-21 Series 0805 pkg
SML-21 Series Top
SML-21 Series Bottom

SML-212U2TT86A

Digi-Key Part Number
846-SML-212U2TT86ATR-ND - Tape & Reel (TR)
846-SML-212U2TT86ACT-ND - Cut Tape (CT)
846-SML-212U2TT86ADKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
SML-212U2TT86A
Supplier
Description
LED RED CLEAR 0805 SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Red 615nm LED Indication - Discrete 2V 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
140mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
615nm
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
2012 (0805)
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
846-1145-2
846-1145-2-ND
846-SML-212U2TT86ATR
SML-212U2TT86A-ND
SML-212U2TT86AAR
SML-212U2TT86AAS
SML-212U2TT86AAT
SML-212U2TT86AAU
SML-212U2TT86AAV
SML-212U2TT86AAW
Standard Package3,000