USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
SML-21 Series 0805 pkg
SML-21 Series 0805 pkg
SML-21 Series Top
SML-21 Series Bottom

SML-210DTT86

Digi-Key Part Number
511-1284-2-ND - Tape & Reel (TR)
511-1284-1-ND - Cut Tape (CT)
511-1284-6-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
SML-210DTT86
Supplier
Description
LED ORANGE CLEAR 0805 SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Orange - LED Indication - Discrete 2V 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Orange
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
6.3mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
610nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
2012 (0805)
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement