SML-01 Series 1208 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-01 Series 1208 pkg
SML01 Series Top
SML01 Series Bottom

SML-010PTT86

Digi-Key Part Number
511-1273-2-ND - Tape & Reel (TR)
511-1273-1-ND - Cut Tape (CT)
511-1273-6-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
SML-010PTT86
Supplier
Description
LED GREEN CLEAR 3020 SMD
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Green LED Indication - Discrete 2.2V 1208 (3020 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
6.3mcd
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
555nm
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
3020(1208)
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.38600$3.86
100$0.22190$22.19
1,000$0.17363$173.63
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.15916$397.90
5,000$0.14469$723.45
12,500$0.13650$1,706.25
Additional Resources
AttributeDescription
Other Names
SML-010PTT86M
SML-010PTT86L
511-1273-6
SML-010PTT86K
SML-010PTT86J
511-1273-2
SML010PTT86
511-1273-1
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SML-012P8TT86Rohm Semiconductor5,648846-SML-012P8TT86CT-ND$0.49000Similar