SML-01 Series 1208 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-01 Series 1208 pkg
SML01 Series Top
SML01 Series Bottom

SML-010DTT86

Digi-Key Part Number
511-1269-2-ND - Tape & Reel (TR)
511-1269-1-ND - Cut Tape (CT)
511-1269-6-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
SML-010DTT86
Supplier
Description
LED ORANGE CLEAR 3020 SMD
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Orange - LED Indication - Discrete 2V 1208 (3020 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Orange
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
10mcd
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
610nm
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
3020(1208)
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.38500$3.85
100$0.22140$22.14
1,000$0.17325$173.25
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.15881$397.03
5,000$0.14437$721.85
12,500$0.13620$1,702.50
Additional Resources
AttributeDescription
Other Names
SML010DTT86
SML-010DTT86N
511-1269-6
511-1269-2
511-1269-1
SML-010DTT86K
SML-010DTT86M
SML-010DTT86L
Standard Package2,500