TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ1E050RPTR

Digi-Key Part Number
RQ1E050RPTR-ND - Tape & Reel (TR)
RQ1E050RPCT-ND - Cut Tape (CT)
RQ1E050RPDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RQ1E050RPTR
Supplier
Description
MOSFET P-CH 30V 5A TSMT8
Detailed Description
P-Channel 30 V 5A (Ta) 700mW (Ta) Surface Mount TSMT8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
31mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TSMT8
Package / Case
8-SMD, Flat Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.78800$7.88
100$0.60390$60.39
500$0.47740$238.70
1,000$0.38192$381.92
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.34611$1,038.33
6,000$0.32550$1,953.00
Additional Resources
AttributeDescription
Other Names
RQ1E050RPCT
RQ1E050RPDKR
Standard Package3,000