TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ1A060ZPTR

Digi-Key Part Number
RQ1A060ZPTRTR-ND - Tape & Reel (TR)
RQ1A060ZPTRCT-ND - Cut Tape (CT)
RQ1A060ZPTRDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RQ1A060ZPTR
Supplier
Description
MOSFET P-CH 12V 6A TSMT8
Detailed Description
P-Channel 12 V 6A (Ta) 700mW (Ta) Surface Mount TSMT8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
23mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TSMT8
Package / Case
8-SMD, Flat Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.87000$0.87
10$0.77000$7.70
100$0.59000$59.00
500$0.46640$233.20
1,000$0.37312$373.12
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.33814$1,014.42
6,000$0.31800$1,908.00
Additional Resources
AttributeDescription
Other Names
RQ1A060ZPTRDKR
RQ1A060ZPTRTR
RQ1A060ZPTRCT
RQ1A060ZPTR-ND
Standard Package3,000