TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS8M51TR

Digi-Key Part Number
QS8M51TR-ND - Tape & Reel (TR)
QS8M51CT-ND - Cut Tape (CT)
QS8M51DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
QS8M51TR
Supplier
Description
MOSFET N/P-CH 100V 2A/1.5A TSMT8
Detailed Description
Mosfet Array N and P-Channel 100V 2A, 1.5A 1.5W Surface Mount TSMT8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
2A, 1.5A
Rds On (Max) @ Id, Vgs
325mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.7nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
290pF @ 25V
Power - Max
1.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Lead
Supplier Device Package
TSMT8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.31000$1.31
10$1.16800$11.68
100$0.91080$91.08
500$0.75240$376.20
1,000$0.59400$594.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.55440$1,663.20
6,000$0.54000$3,240.00
Additional Resources
AttributeDescription
Other Names
QS8M51DKR
QS8M51CT
Standard Package3,000