TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS8K13TCR

Digi-Key Part Number
QS8K13TCRTR-ND - Tape & Reel (TR)
QS8K13TCRCT-ND - Cut Tape (CT)
QS8K13TCRDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
QS8K13TCR
Supplier
Description
MOSFET 2N-CH 30V 6A TSMT8
Detailed Description
Mosfet Array 2 N-Channel (Dual) 30V 6A 550mW Surface Mount TSMT8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual)
FET Feature
Standard
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A
Rds On (Max) @ Id, Vgs
28mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
390pF @ 10V
Power - Max
550mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Lead
Supplier Device Package
TSMT8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.22000$1.22
10$1.09400$10.94
100$0.85260$85.26
500$0.70432$352.16
1,000$0.55605$556.05
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.51898$1,556.94
6,000$0.50550$3,033.00
Additional Resources
AttributeDescription
Other Names
QS8K13TCRDKR
QS8K13TCRCT
QS8K13TCRTR
Standard Package3,000