TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QH8MA3TCR

Digi-Key Part Number
QH8MA3TCRTR-ND - Tape & Reel (TR)
QH8MA3TCRCT-ND - Cut Tape (CT)
QH8MA3TCRDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
QH8MA3TCR
Supplier
Description
MOSFET N/P-CH 30V TSMT8
Detailed Description
Mosfet Array N and P-Channel 30V 7A, 5.5A 1.5W Surface Mount TSMT8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N and P-Channel
FET Feature
Standard
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7A, 5.5A
Rds On (Max) @ Id, Vgs
29mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
300pF @ 15V
Power - Max
1.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Lead
Supplier Device Package
TSMT8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.71000$0.71
10$0.62400$6.24
100$0.47870$47.87
500$0.37840$189.20
1,000$0.30272$302.72
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.27434$823.02
6,000$0.25800$1,548.00
Additional Resources
AttributeDescription
Other Names
QH8MA3TCRTR
QH8MA3TCRDKR
QH8MA3TCRCT
Standard Package3,000