EMT6_EMT6 PKg

EM6K34T2CR

Digi-Key Part Number
EM6K34T2CRTR-ND - Tape & Reel (TR)
EM6K34T2CRCT-ND - Cut Tape (CT)
EM6K34T2CRDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
EM6K34T2CR
Supplier
Description
MOSFET 2N-CH 50V 0.2A EMT6
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Mosfet Array 2 N-Channel (Dual) 50V 200mA 120mW Surface Mount EMT6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 0.9V Drive
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
200mA
Rds On (Max) @ Id, Vgs
2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
800mV @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
26pF @ 10V
Power - Max
120mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.29000$2.90
100$0.16440$16.44
500$0.10890$54.45
1,000$0.08349$83.49
2,000$0.07260$145.20
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.06534$522.72
16,000$0.05808$929.28
Additional Resources
AttributeDescription
Other Names
EM6K34T2CRCT
EM6K34T2CRTR
EM6K34T2CRDKR
Standard Package8,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CMLDM7003G TR PBFREECentral Semiconductor Corp2,6401514-CMLDM7003GTRPBFREECT-ND$0.79000Similar
DMN5010VAK-7Diodes Incorporated4,810DMN5010VAK-7DICT-ND$0.51000Similar