USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
UMT3F

DTC114EUBTL

Digi-Key Part Number
DTC114EUBTLTR-ND - Tape & Reel (TR)
DTC114EUBTLCT-ND - Cut Tape (CT)
DTC114EUBTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTC114EUBTL
Supplier
Description
TRANS PREBIAS NPN 200MW UMT3F
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 50mA 250MHz 200mW Surface Mount UMT3F
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN - Pre-Biased
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMT3F
Current - Collector (Ic) (Max)
50mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
Frequency - Transition
250MHz
Power - Max
200mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Price and Procurement

2,979 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
DTC114EUBTL-ND
DTC114EUBTLTR
Standard Package3,000