EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EMT3
SC-75-3_EMT3

DTC114EEFRATL

Digi-Key Part Number
846-DTC114EEFRATLTR-ND - Tape & Reel (TR)
846-DTC114EEFRATLCT-ND - Cut Tape (CT)
846-DTC114EEFRATLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTC114EEFRATL
Supplier
Description
TRANS PREBIAS NPN 150MW EMT3
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 150 mW Surface Mount EMT3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500nA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06360$190.80
6,000$0.05724$343.44
15,000$0.05088$763.20
30,000$0.04770$1,431.00
75,000$0.04500$3,375.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.25400$2.54
100$0.14410$14.41
500$0.09540$47.70
1,000$0.07314$73.14
Digi-Reel®
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.25400$2.54
100$0.14410$14.41
500$0.09540$47.70
1,000$0.07314$73.14
Additional Resources
AttributeDescription
Other Names
846-DTC114EEFRATLCT
846-DTC114EEFRATLDKR
DTC114EEFRATL-ND
846-DTC114EEFRATLTR
Standard Package3,000