EMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA114EEBHZGTL

Digi-Key Part Number
DTA114EEBHZGTLTR-ND - Tape & Reel (TR)
DTA114EEBHZGTLCT-ND - Cut Tape (CT)
DTA114EEBHZGTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTA114EEBHZGTL
Supplier
Description
PNP -100MA -50V DIGITAL TRANSIST
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03784$113.52
6,000$0.03413$204.78
15,000$0.02968$445.20
30,000$0.02671$801.30
75,000$0.02374$1,780.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.19500$1.95
100$0.10610$10.61
500$0.06530$32.65
1,000$0.04452$44.52
Digi-Reel®
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.19500$1.95
100$0.10610$10.61
500$0.06530$32.65
1,000$0.04452$44.52
Additional Resources
AttributeDescription
Other Names
DTA114EEBHZGTLDKR
DTA114EEBHZGTLCT
DTA114EEBHZGTLTR
Standard Package3,000