USD

8-MSOP
BU7486FVM-TR
Digi-Key Part Number
BU7486FVMTR-ND - Tape & Reel (TR)
BU7486FVMCT-ND - Cut Tape (CT)
BU7486FVMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU7486FVM-TR
Supplier
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
CMOS Amplifier Circuit - 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Output Type
-
Slew Rate
10V/µs
Current - Supply
3mA
Voltage - Supply, Single/Dual (±)
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Number of Circuits
2
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Output / Channel
12 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,549 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesBU7486FVMTR
Standard Package3,000