USD

8-MSOP
BU7252SFVM-TR
Digi-Key Part Number
BU7252SFVMTR-ND - Tape & Reel (TR)
BU7252SFVMCT-ND - Cut Tape (CT)
BU7252SFVMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU7252SFVM-TR
Supplier
Description
IC COMPARATOR DUAL 5.5V 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Comparator General Purpose Push-Pull 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
11mV @ 3V
Current - Input Bias (Max)
1pA @ 3V
Current - Output (Typ)
6mA @ 3V
Current - Quiescent (Max)
65µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
550ns
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Number of Elements
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
BU7252SFVM-TR-ND
BU7252SFVMTR
Standard Package3,000