USD

8-MSOP
BU7242FVM-TR
Digi-Key Part Number
BU7242FVMTR-ND - Tape & Reel (TR)
BU7242FVMCT-ND - Cut Tape (CT)
BU7242FVMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU7242FVM-TR
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
General Purpose Amplifier Circuit Rail-to-Rail 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Current - Supply
180µA
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Number of Circuits
2
Gain Bandwidth Product
900 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Output / Channel
12 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,269 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.29000$1.29
10$1.15100$11.51
25$1.09200$27.30
100$0.83850$83.85
250$0.74100$185.25
500$0.70200$351.00
1,000$0.54600$546.00
Additional Resources
AttributeDescription
Other Names
BU7242FVM-TR-ND
BU7242FVMTR
Standard Package3,000