USD

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
8-MSOP
BR93L76RFVM-WTR
Digi-Key Part Number
BR93L76RFVM-WTR-ND - Tape & Reel (TR)
BR93L76RFVM-WCT-ND - Cut Tape (CT)
BR93L76RFVM-WDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR93L76RFVM-WTR
Supplier
Description
IC EEPROM 8K SPI 2MHZ 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Memory IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
8Kb (512 x 16)
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Clock Frequency
2 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 3,276

3,276 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesBR93L76RFVMWTR
Standard Package3,000