USD

8-MSOP
BR93G56FVM-3GTTR
Digi-Key Part Number
BR93G56FVM-3GTTR-ND - Tape & Reel (TR)
BR93G56FVM-3GTCT-ND - Cut Tape (CT)
BR93G56FVM-3GTDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR93G56FVM-3GTTR
Supplier
Description
IC EEPROM 2K SPI 3MHZ 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Memory IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
2Kb (256 x 8, 128 x 16)
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Clock Frequency
3 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,907 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Standard Package3,000