USD

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
8-MSOP
BR24L01AFVM-WTR
Digi-Key Part Number
BR24L01AFVM-WTR-ND - Tape & Reel (TR)
BR24L01AFVM-WCT-ND - Cut Tape (CT)
BR24L01AFVM-WDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR24L01AFVM-WTR
Supplier
Description
IC EEPROM 1K I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
EEPROM Memory IC 1Kb (128 x 8) I²C 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
1Kb (128 x 8)
Memory Interface
I²C
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Clock Frequency
400 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

533 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesBR24L01AFVMWTR
Standard Package3,000