USD

8-MSOP
BR24G32FVM-3AGTTR
Digi-Key Part Number
BR24G32FVM-3AGTTR-ND - Tape & Reel (TR)
BR24G32FVM-3AGTCT-ND - Cut Tape (CT)
BR24G32FVM-3AGTDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR24G32FVM-3AGTTR
Supplier
Description
IC EEPROM 32K I2C 1MHZ 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
EEPROM Memory IC 32Kb (4K x 8) I²C 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
32Kb (4K x 8)
Memory Interface
I²C
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Clock Frequency
1 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,406 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Standard Package3,000