USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
8-MSOP
BH7824FVM-TR
Digi-Key Part Number
BH7824FVMTR-ND - Tape & Reel (TR)
BH7824FVMCT-ND - Cut Tape (CT)
BH7824FVMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BH7824FVM-TR
Supplier
Description
IC AMP CLASS AB MONO 500MW 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
500mW x 1 @ 8Ohm
Voltage - Supply
1.8V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C (TA)
Supplier Device Package
8-MSOP
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,779 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
BH7824FVM-TR-ND
BH7824FVMTR
Standard Package3,000