USD

8-MSOP
BH76333FVM-TR
Digi-Key Part Number
BH76333FVMTR-ND - Tape & Reel (TR)
BH76333FVMCT-ND - Cut Tape (CT)
BH76333FVMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BH76333FVM-TR
Supplier
Description
IC VIDEO SIGNAL SWITCHERS 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Switch IC Channel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
3:1
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
2.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Number of Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
BH76333FVM-TR-ND
BH76333FVMTR
Standard Package3,000