USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
8-TSOP
BH6766FVM-GTR
Digi-Key Part Number
BH6766FVM-GTRTR-ND - Tape & Reel (TR)
BH6766FVM-GTRCT-ND - Cut Tape (CT)
BH6766FVM-GTRDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BH6766FVM-GTR
Supplier
Description
IC MOTOR DRIVER 2V-6V 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
- Motor Driver Bi-CMOS On/Off 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Bi-CMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
630mA
Voltage - Supply
2V ~ 6V
Voltage - Load
2V ~ 6V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesBH6766FVM-GTRTR
Standard Package3,000