USD

8-MSOP
BH2219FVM-TR
Digi-Key Part Number
BH2219FVMTR-ND - Tape & Reel (TR)
BH2219FVMCT-ND - Cut Tape (CT)
BH2219FVMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BH2219FVM-TR
Supplier
Description
IC DAC 8BIT V-OUT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
8 Bit Digital to Analog Converter 2 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
100µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
-
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-30°C ~ 85°C
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,599 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.14000$2.14
10$1.92100$19.21
25$1.81240$45.31
100$1.45000$145.00
250$1.26876$317.19
500$1.23250$616.25
1,000$0.97875$978.75
Additional Resources
AttributeDescription
Other Names
BH2219FVM-TR-ND
BH2219FVMTR
Standard Package3,000