8-HTSOP_HTSOP-J8 Pkg

BD9D321EFJ-E2

Digi-Key Part Number
BD9D321EFJ-E2TR-ND - Tape & Reel (TR)
BD9D321EFJ-E2CT-ND - Cut Tape (CT)
BD9D321EFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD9D321EFJ-E2
Supplier
Description
IC REG BUCK ADJ 3A 8HTSOP-J
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
0.765V
Voltage - Output (Max)
7V
Current - Output
3A
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.61600$6.16
25$0.57840$14.46
100$0.47200$47.20
250$0.43840$109.60
500$0.37312$186.56
1,000$0.29850$298.50
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.27051$676.27
5,000$0.26400$1,320.00