USD

8-MSOP
BD9306AFVM-TR
Digi-Key Part Number
BD9306AFVMTR-ND - Tape & Reel (TR)
BD9306AFVMCT-ND - Cut Tape (CT)
BD9306AFVMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD9306AFVM-TR
Supplier
Description
IC REG CTRLR BOOST 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Boost Regulator Positive Output Step-Up - DC-DC Controller IC 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.2V ~ 18V
Frequency - Switching
100kHz ~ 800kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,974 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
BD9306AFVM-TR-ND
BD9306AFVMTR
Standard Package3,000