USD

8-MSOP
BD9161FVM-LBTR
Digi-Key Part Number
BD9161FVM-LBTRTR-ND - Tape & Reel (TR)
BD9161FVM-LBTRCT-ND - Cut Tape (CT)
BD9161FVM-LBTRDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD9161FVM-LBTR
Supplier
Description
IC REG BUCK ADJ 600MA 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
3.3V
Current - Output
600mA
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,987 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesBD9161FVM-LBTRTR
Standard Package3,000