USD

8-MSOP
BD87A29FVM-TR
Digi-Key Part Number
BD87A29FVMTR-ND - Tape & Reel (TR)
BD87A29FVMCT-ND - Cut Tape (CT)
BD87A29FVMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD87A29FVM-TR
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Supervisor Open Drain or Open Collector Channel 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Watchdog Circuit
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Voltage - Threshold
2.93V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,229 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.