USD

8-MSOP
BD7562FVM-TR
Digi-Key Part Number
BD7562FVMTR-ND - Tape & Reel (TR)
BD7562FVMCT-ND - Cut Tape (CT)
BD7562FVMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD7562FVM-TR
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
General Purpose Amplifier Circuit Rail-to-Rail 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Current - Supply
900µA
Voltage - Supply, Single/Dual (±)
5V ~ 14.5V, ±2.5V ~ 7.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Number of Circuits
2
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Output / Channel
1 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,390 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.