USD

8-MSOP
BD3539FVM-TR
Digi-Key Part Number
BD3539FVM-TR-ND - Tape & Reel (TR)
BD3539FVM-CT-ND - Cut Tape (CT)
BD3539FVM-DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD3539FVM-TR
Supplier
Description
IC REG CONV DDR BUS 1OUT 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR Bus Termination Regulator
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
Adjustable
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110"", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,549 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesBD3539FVMTR
Standard Package3,000