USD

8-MSOP
BA3404FVM-TR
Digi-Key Part Number
BA3404FVMTR-ND - Tape & Reel (TR)
BA3404FVMCT-ND - Cut Tape (CT)
BA3404FVMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BA3404FVM-TR
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
General Purpose Amplifier Circuit - 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
-
Slew Rate
1.2V/µs
Current - Supply
2mA
Voltage - Supply, Single/Dual (±)
4V ~ 36V, ±2V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Number of Circuits
2
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
2 mV
Current - Output / Channel
30 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,686 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.89000$0.89
10$0.79700$7.97
25$0.75600$18.90
100$0.58050$58.05
250$0.51300$128.25
500$0.48600$243.00
1,000$0.37800$378.00
Additional Resources
AttributeDescription
Other Names
BA3404FVM-TR-ND
BA3404FVMTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OPA2209AIDRTexas Instruments379296-27783-1-ND$3.85000Direct