USD

8-MSOP
BA2904YFVM-MGTR
Digi-Key Part Number
BA2904YFVM-MGTR-ND - Tape & Reel (TR)
BA2904YFVM-MGCT-ND - Cut Tape (CT)
BA2904YFVM-MGDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BA2904YFVM-MGTR
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
General Purpose Amplifier Circuit - 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
-
Slew Rate
0.2V/µs
Current - Supply
500µA
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Number of Circuits
2
Gain Bandwidth Product
500 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Output / Channel
30 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,889 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NCV2904DMR2GON Semiconductor2,748NCV2904DMR2GOSCT-ND$0.41000Direct