USD

8-MSOP
BA2903SFVM-TR
Digi-Key Part Number
BA2903SFVMTR-ND - Tape & Reel (TR)
BA2903SFVMCT-ND - Cut Tape (CT)
BA2903SFVMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BA2903SFVM-TR
Supplier
Description
IC COMPARATOR DUAL 36V 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Comparator General Purpose Open Collector 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Output Type
Open Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Number of Elements
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,005 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
BA2903SFVM-BZTR
BA2903SFVM-TR-ND
BA2903SFVMTR
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM2903DGKRG4Texas Instruments7,004296-52650-1-ND$0.44000Upgrade
LM2903DGKRTexas Instruments268,496296-16806-1-ND$0.44000Upgrade