DTOOM075-C08MM-C06MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTOOM075-C08MM-C06MM

Digi-Key Part Number
2413-DTOOM075-C08MM-C06MM-ND
Manufacturer
Manufacturer Product Number
DTOOM075-C08MM-C06MM
Description
PRECISION FLEXIBLE SHAFT COUPLIN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RoCom Couplings Corp
Series
Package
Bag
Product Status
Active
Type
Shaft Coupler
Specifications
0.236" (6.00mm) Diameter to 0.315" (8.00mm) Diameter
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8483.60.8000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$34.88000$34.88
Additional Resources
AttributeDescription
Other Names2413-DTOOM075-C08MM-C06MM
Standard Package1