40-DIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F4801PM020SC

Digi-Key Part Number
269-3143-ND
Manufacturer
Manufacturer Product Number
Z8F4801PM020SC
Description
IC MCU 8BIT 48KB FLASH 40DIP
Detailed Description
eZ8 series Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Product Status
Obsolete
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
48KB (48K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
40-DIP (0.620", 15.75mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001

Other Suppliers on Digi-Key

1,364In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-Z8F4801PM020SC-ZI
269-3143
ZILZLGZ8F4801PM020SC
Standard Package10