
UPD9937F1-CAL-A | ||
---|---|---|
Digi-Key Part Number | 2156-UPD9937F1-CAL-A-ND | |
Manufacturer | ||
Manufacturer Product Number | UPD9937F1-CAL-A | |
Description | SOC / MOBILE EMMA | |
Detailed Description | System On Chip (SOC) IC * | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $12.00000 | $300.00 |
Attribute | Description |
---|---|
Other Names | RENRNSUPD9937F1-CAL-A 2156-UPD9937F1-CAL-A |
Standard Package | 25 |