18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2903DWTRG4

Digi-Key Part Number
2156-UC2903DWTRG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
UC2903DWTRG4
Supplier
Description
IC QUAD SUPPLY MONITOR 18-SOIC
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 18-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Active
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
86$3.50000$301.00
Additional Resources
AttributeDescription
Other Names
2156-UC2903DWTRG4
UC2903DWTRG4INACTIVE
TEXTISUC2903DWTRG4
Standard Package2,000