U2860B-MFPG3G

DigiKey Part Number
2156-U2860B-MFPG3G-ND
Manufacturer
Manufacturer Product Number
U2860B-MFPG3G
Description
AUDIO DEMODULATOR, FM, BIPOLAR
Customer Reference
Detailed Description
Audio Demodulator 2 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atmel
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Demodulator
Applications
Consumer Audio
Number of Channels
2
Interface
Analog
Voltage - Supply
4.5V ~ 9V
Operating Temperature
0°C ~ 85°C (TA)
Specifications
FM
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
All prices are in USD
Bulk
QuantityUnit PriceExt Price
307$0.98000$300.86