USD

MSP430F5508IRGZT

TPS65910A3A1RSLR

Digi-Key Part Number
2156-TPS65910A3A1RSLR-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS65910A3A1RSLR
Supplier
Description
TPS65910 INTEGRATED POWER MANAGE
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Active
Applications
Handheld/Mobile Devices, OMAP™
Current - Supply
-
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names2156-TPS65910A3A1RSLR
Standard Package1