USD

REF3225AIDBVT

TPS22810DBVR

Digi-Key Part Number
2156-TPS22810DBVR-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS22810DBVR
Supplier
Description
BUFFER/INVERTER BASED PERIPHERAL
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
79mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Price and Procurement