
TPS2069DGN | ||
---|---|---|
Digi-Key Part Number | 296-21892-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS2069DGN | |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tube | |
Product Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPS2060,4,8,9 Datasheet |
Featured Product | |
HTML Datasheet | TPS2060,4,8,9 Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $2.34200 | $23.42 |
25 | $2.20920 | $55.23 |
100 | $1.88240 | $188.24 |
250 | $1.76752 | $441.88 |
500 | $1.54656 | $773.28 |
1,000 | $1.28144 | $1,281.44 |
2,500 | $1.19306 | $2,982.65 |
5,000 | $1.14888 | $5,744.40 |
Attribute | Description |
---|---|
Other Names | TEXTISTPS2069DGN 296-21892-5 -296-21892-5-ND -296-21892-5 -TPS2069DGNG4 296-21892-5-NDR -TPS2069DGN-NDR -296-21892-5-NDR 2156-TPS2069DGN -TPS2069DGNG4-NDR |
Standard Package | 80 |