TMS320C6748BZCE4

DigiKey Part Number
2156-TMS320C6748BZCE4-ND
Manufacturer
Manufacturer Product Number
TMS320C6748BZCE4
Description
DSP, 32-BIT SIZE, 64-EXT BIT, 50
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Type
Fixed/Floating Point
Interface
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB
Clock Rate
375MHz
Non-Volatile Memory
External
On-Chip RAM
448kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (13x13)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
16$19.95000$319.20