cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6414TZLZ8

Digi-Key Part Number
2156-TMS320C6414TZLZ8-ND
Manufacturer
Manufacturer Product Number
TMS320C6414TZLZ8
Description
DIGITAL SIGNAL PROCESSOR, 32-BIT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Product Status
Active
Type
Fixed Point
Interface
Host Interface, McBSP, PCI, UTOPIA
Clock Rate
850MHz
Non-Volatile Memory
External
On-Chip RAM
1.056MB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
532-BFBGA, FCBGA
Supplier Device Package
532-FCBGA (23x23)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
2$205.78000$411.56
Additional Resources
AttributeDescription
Other Names
2156-TMS320C6414TZLZ8
TEXTISTMS320C6414TZLZ8
Standard Package1