TMS320C6412AGNZ6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6412GNZA500

Digi-Key Part Number
2156-TMS320C6412GNZA500-ND
Manufacturer
Manufacturer Product Number
TMS320C6412GNZA500
Description
DIGITAL SIGNAL PROCESSOR, 32-BIT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Product Status
Active
Type
Fixed Point
Interface
Host Interface, McBSP, PCI
Clock Rate
500MHz
Non-Volatile Memory
External
On-Chip RAM
288kB
Voltage - I/O
3.30V
Voltage - Core
1.40V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
548-BBGA, FCBGA
Supplier Device Package
548-FCBGA (27x27)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
6$51.54000$309.24
Additional Resources
AttributeDescription
Other Names
TEXTISTMS320C6412GNZA500
2156-TMS320C6412GNZA500
Standard Package1