
TMDS324L85C-07 | ||
---|---|---|
Digi-Key Part Number | 2156-TMDS324L85C-07-ND | |
Manufacturer | ||
Manufacturer Product Number | TMDS324L85C-07 | |
Description | C5X CCSTUDIO, PC REL 2.1 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | - | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
For Use With/Related Products | - | |
Media Delivery Type | - |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
Attribute | Description |
---|---|
Other Names | 2156-TMDS324L85C-07 TEXTISTMDS324L85C-07 |
Standard Package | 1 |