NTR4501NST1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4961-1M

Digi-Key Part Number
2156-TLV4961-1M-ND
Manufacturer
Manufacturer Product Number
TLV4961-1M
Description
TLV4961 - HALL SWITCH
Detailed Description
Digital Switch Bipolar Switch Open Drain Hall Effect PG-SOT23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Bulk
Product Status
Active
Function
Bipolar Switch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
-
Test Condition
25°C
Voltage - Supply
3V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,508$0.20000$301.60
Additional Resources
AttributeDescription
Other Names
IFEINFTLV4961-1M
2156-TLV4961-1M
Standard Package1