NTR4501NST1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4964-1M

Digi-Key Part Number
2156-TLE4964-1M-ND
Manufacturer
Manufacturer Product Number
TLE4964-1M
Description
TLE4964 - HALL SWITCH
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Bulk
Product Status
Active
Function
Unipolar Switch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
23.5mT Trip, 8.4mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-TLE4964-1M
IFEINFTLE4964-1M
Standard Package1